SMC KQG2E Series Bulkhead, 10 mm to M18 Male, Threaded-to-Tube Connection Style, KQG2E10-00
- RS Stock No.:
- 365-037
- Mfr. Part No.:
- KQG2E10-00
- Brand:
- SMC
Subtotal (1 unit)*
£42.32
(exc. VAT)
£50.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £42.32 |
*price indicative
- RS Stock No.:
- 365-037
- Mfr. Part No.:
- KQG2E10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 10 mm | |
Connector B | M18 Male | |
Pneumatic Fitting Type | Bulkhead | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M18 Male | |
Manufacturer Series | KQG2E | |
Model Number p | KQG2E10-00 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B M18 Male | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M18 Male | ||
Manufacturer Series KQG2E | ||
Model Number p KQG2E10-00 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel bulkhead union fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and dependable performance in automation setups.
Space saving design suitable for confined applications
Grease free construction for clean and efficient operation
Compatible with various tubing materials for versatile use
Grease free construction for clean and efficient operation
Compatible with various tubing materials for versatile use