SMC KPT Series Union Tee, 4 mm to 4 mm, Threaded-to-Tube Connection Style, KPT04-00
- RS Stock No.:
- 365-025
- Mfr. Part No.:
- KPT04-00
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 365-025
- Mfr. Part No.:
- KPT04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 4 mm | |
Connector B | 4 mm | |
Pneumatic Fitting Type | Union Tee | |
Connection Style | Threaded-to-Tube | |
Manufacturer Series | KPT | |
Model Number p | KPT04-00 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KPT | ||
Model Number p KPT04-00 | ||
- COO (Country of Origin):
- JP
The SMC Cleanroom Push-In Fittings KPT are designed for blow off systems, featuring center male tee and equal tee configurations.
For blowing systems
Oil free
Oil free