SMC KPL Series Elbow Fitting, 6 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KPL06-02
- RS Stock No.:
- 365-002
- Mfr. Part No.:
- KPL06-02
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 365-002
- Mfr. Part No.:
- KPL06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | R 1/4 Male | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/4 | |
Manufacturer Series | KPL | |
Model Number p | KPL06-02 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KPL | ||
Model Number p KPL06-02 | ||
- COO (Country of Origin):
- JP
The SMC kp union elbow are one touch fittings for clean room blow-off systems and drive air systems. The KP series is completely oil free and liquid-contact areas are non-metallic. Parts are cleaned, assembled and double packaged in a clean room.
For blowing systems
Completely oil free
Completely oil free