SMC KQB2E Series, KQB2E12-00 M18 Male Plug-In
- RS Stock No.:
- 364-958
- Mfr. Part No.:
- KQB2E12-00
- Brand:
- SMC
Subtotal (1 unit)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.24 |
*price indicative
- RS Stock No.:
- 364-958
- Mfr. Part No.:
- KQB2E12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Bulkhead Union | |
| Connection Type A | M18 Male | |
| Connection Type B | Plug-In | |
| Thread Standard | Metric | |
| Series | KQB2E | |
| Thread Size | M20 x 1m | |
| Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Mounting Hole Diameter | 21 mm | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Bulkhead Union | ||
Connection Type A M18 Male | ||
Connection Type B Plug-In | ||
Thread Standard Metric | ||
Series KQB2E | ||
Thread Size M20 x 1m | ||
Material 316 Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
Maximum Operating Pressure 1 Mpa | ||
Mounting Hole Diameter 21 mm | ||
Food Grade No | ||
- COO (Country of Origin):
- JP
The SMC KQB2 Brass One Touch Fitting is a metal bulkhead union one touch fitting uses electroless nickel plated brass components as standard specification. Its maximum operating temperature is 150 C. KQB2 fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models.
Threads UNF, NPT
Compact and light weight
Grease-free
Related links
- SMC KQB2E Series, KQB2E12-G03 G 3/8 Plug-In
- SMC KQG2E Series, KQG2E10-00 M18 Male Plug-In
- SMC KQB2E Series, KQB2E16-00 Plug-In Plug-In
- SMC KQB2E Series, KQB2E10-G03 G 3/8 Plug-In
- SMC KQB2E Series, KQB2E10-03 Threaded Plug-In
- SMC KQB2E Series, KQB2E16-G04 G 1/2 Plug-In
- SMC KQB2E Series, KQB2E10-G02 G 1/4 Plug-In
- SMC KQB2E Series, KQB2E04-G01 G 1/8 Plug-In


