SMC KQB2E Series Bulkhead, 10 mm to G 3/8, Threaded-to-Tube Connection Style, KQB2E10-G03

Subtotal (1 unit)*

£7.59

(exc. VAT)

£9.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 22 October 2025
  • Plus 999,999,993 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.59

*price indicative

RS Stock No.:
364-956
Mfr. Part No.:
KQB2E10-G03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

10 mm

Connector B

G 3/8

Pneumatic Fitting Type

Bulkhead

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8

Manufacturer Series

KQB2E

Model Number p

KQB2E10-G03

COO (Country of Origin):
JP
The SMC Bulk Head Connector incorporates popular one-touch technology, providing quick and easy connections. All wetted metal parts are made from stainless steel, ensuring excellent durability and resistance to corrosion. This fitting is ideal for applications like CRT production, where copper must be avoided, as well as wash-down environments or other corrosive settings.

Small disconnecting force
Compact and light weight
Design flexibility