SMC KQ2ZF Series Female Elbow, 12 mm to R 1/2, Tube-to-Tube Connection Style, KQ2ZF12-04AS
- RS Stock No.:
- 364-943
- Mfr. Part No.:
- KQ2ZF12-04AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£53.13
(exc. VAT)
£63.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £53.13 | £10.626 |
*price indicative
- RS Stock No.:
- 364-943
- Mfr. Part No.:
- KQ2ZF12-04AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 12 mm | |
Connector B | R 1/2 | |
Pneumatic Fitting Type | Female Elbow | |
Connection Style | Tube-to-Tube | |
Threaded Connection | R 1/2 | |
Manufacturer Series | KQ2ZF | |
Model Number p | KQ2ZF12-04AS | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Female Elbow | ||
Connection Style Tube-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series KQ2ZF | ||
Model Number p KQ2ZF12-04AS | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Applicable for both vacuum and positive pressure applications