SMC KGH Series Straight Fitting, 4 mm to 4 mm, Threaded-to-Tube Connection Style, KGH04-00
- RS Stock No.:
- 364-800
- Mfr. Part No.:
- KGH04-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£15.64
(exc. VAT)
£18.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £15.64 | £7.82 |
*price indicative
- RS Stock No.:
- 364-800
- Mfr. Part No.:
- KGH04-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 4 mm | |
Connector B | 4 mm | |
Pneumatic Fitting Type | Straight Fitting | |
Connection Style | Threaded-to-Tube | |
Manufacturer Series | KGH | |
Model Number p | KGH04-00 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KGH | ||
Model Number p KGH04-00 | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KGH-00 is a straight union made from 303 stainless steel for the metal parts. It is compatible with polyamide, flexible polyamide, and polyurethane tubes.
Wide pressure range from vacuum to 10 bar
Low clearance effort
Low clearance effort