SMC KQ2TW Series Cross Tube-to-Tube Adaptor, 8 mm to 8 mm, Tube-to-Tube Connection Style, KQ2TW08-00A

Subtotal (1 bag of 10 units)*

£67.80

(exc. VAT)

£81.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£67.80£6.78

*price indicative

RS Stock No.:
364-750
Mfr. Part No.:
KQ2TW08-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

8 mm

Connector B

8 mm

Pneumatic Fitting Type

Cross Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2TW

Model Number p

KQ2TW08-00A

COO (Country of Origin):
SG
The SMC KQ2 one touch fitting is specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.

Enhanced variation
Lightweight
Compact
RoHS compliant

Related links