SMC KQ2T Series Branch Tee, 10 mm to G 1/4, Threaded-to-Tube Connection Style, KQ2T10-02NS
- RS Stock No.:
- 364-735
- Mfr. Part No.:
- KQ2T10-02NS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£43.86
(exc. VAT)
£52.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £43.86 | £8.772 |
*price indicative
- RS Stock No.:
- 364-735
- Mfr. Part No.:
- KQ2T10-02NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 10 mm | |
Connector B | G 1/4 | |
Pneumatic Fitting Type | Branch Tee | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/4 | |
Manufacturer Series | KQ2T | |
Model Number p | KQ2T10-02NS | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 | ||
Manufacturer Series KQ2T | ||
Model Number p KQ2T10-02NS | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee