SMC KQ2S Series, KQ2S08-G01N G 1/8 Threaded Male
- RS Stock No.:
- 364-725
- Mfr. Part No.:
- KQ2S08-G01N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£27.89
(exc. VAT)
£33.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.89 | £2.789 |
*price indicative
- RS Stock No.:
- 364-725
- Mfr. Part No.:
- KQ2S08-G01N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 8 mm | |
| Connection Type A | G 1/8 | |
| Connection Type B | Threaded Male | |
| Connection Size B | 1/8 in G | |
| Thread Standard | BSP | |
| Series | KQ2S | |
| Thread Size | 1/8 in G | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Grey, Brass Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 8 mm | ||
Connection Type A G 1/8 | ||
Connection Type B Threaded Male | ||
Connection Size B 1/8 in G | ||
Thread Standard BSP | ||
Series KQ2S | ||
Thread Size 1/8 in G | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Grey, Brass Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2S Series, KQ2S08-G02N Push-in Threaded
- SMC KQ2 Series, KQ2E06-G01N G 1/8 Threaded
- SMC KQ2 Series, KQ2S08-01AS R 1/8 Threaded Male
- SMC KQ Series, KQ2S08-03NS R 1/8 Threaded Male
- SMC KQ Series, KQ2S08-01A R 1/8 Threaded Male
- SMC KQ2S Series, KQ2S06-G02A1 G 1/4 Threaded Male
- SMC KQ2S Series, KQ2S07-34AS Threaded Threaded Male
- SMC KQ2S Series, KQ2S10-03NS R 3/8 Threaded


