SMC KAL Series Elbow Fitting, 6 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KAL06-M5
- RS Stock No.:
- 364-674
- Mfr. Part No.:
- KAL06-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£27.89
(exc. VAT)
£33.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £27.89 | £2.789 |
*price indicative
- RS Stock No.:
- 364-674
- Mfr. Part No.:
- KAL06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | M5 x 0.8 Male | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M5 x 0.8 Male | |
Manufacturer Series | KAL | |
Model Number p | KAL06-M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KAL | ||
Model Number p KAL06-M5 | ||
- COO (Country of Origin):
- JP
The SMC male union elbow fitting from the series KA offers a reliable and efficient solution for connecting pneumatic tubing in compact spaces. Designed with a robust stainless steel chuck, it ensures a secure grip and prevents excessive tube damage during disconnection. This elbow fitting is ideal for a variety of applications, accommodating soft nylon and polyurethane tubing. Its electroless nickel plating not only enhances durability but also provides resistance against corrosion, ensuring long-lasting performance in various environments. With a thoughtful design that allows for optimal fluid flow and minimal resistance, this fitting is an excellent choice for any pneumatic system requiring high performance and reliability.
Offers excellent sealing performance with reduced resistance
Features a unique design suitable for a wide range of tubing diameters
Constructed from conductive materials, ensuring safe operation in static-sensitive environments
Facilitates easy installation and maintenance with a straightforward connection mechanism
Allows for versatile configurations, optimising space usage in installations
Features a unique design suitable for a wide range of tubing diameters
Constructed from conductive materials, ensuring safe operation in static-sensitive environments
Facilitates easy installation and maintenance with a straightforward connection mechanism
Allows for versatile configurations, optimising space usage in installations