SMC KAL Series Elbow Fitting, 4 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KAL04-M5
- RS Stock No.:
- 364-673
- Mfr. Part No.:
- KAL04-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.35
(exc. VAT)
£31.62
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £26.35 | £2.635 |
*price indicative
- RS Stock No.:
- 364-673
- Mfr. Part No.:
- KAL04-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 4 mm | |
Connector B | M5 x 0.8 Male | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M5 x 0.8 Male | |
Manufacturer Series | KAL | |
Model Number p | KAL04-M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KAL | ||
Model Number p KAL04-M5 | ||
- COO (Country of Origin):
- JP
The SMC male elbow fitting is engineered for seamless integration in pneumatic systems, providing reliable and efficient air transfer. The KAL04-M5 features a robust design suitable for various applications, ensuring compatibility with a range of tubing materials. Its lightweight construction facilitates easy installation, while the unique design allows for optimal fluid flow, reducing pressure loss. Crafted to meet stringent quality standards, this fitting enhances system performance and contributes to overall equipment longevity. Additionally, its copper-free construction makes it an excellent choice for environments sensitive to corrosion, expanding its application possibilities in diverse industries.
Designed for easy installation in pneumatic configurations
Reduces pressure loss during air passage through its unique design
Built from copper-free materials to prevent corrosion
Compatible with a variety of tubing materials for flexible use
Ensures high efficiency in fluid flow for enhanced system performance
Lightweight design aids in quick and straightforward assembly
Robust construction guarantees reliability in demanding applications
Reduces pressure loss during air passage through its unique design
Built from copper-free materials to prevent corrosion
Compatible with a variety of tubing materials for flexible use
Ensures high efficiency in fluid flow for enhanced system performance
Lightweight design aids in quick and straightforward assembly
Robust construction guarantees reliability in demanding applications