SMC KAH Series Straight Fitting, 8 mm to 8 mm, Tube-to-Tube Connection Style, KAH08-00
- RS Stock No.:
- 364-668
- Mfr. Part No.:
- KAH08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£33.65
(exc. VAT)
£40.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £33.65 | £3.365 |
*price indicative
- RS Stock No.:
- 364-668
- Mfr. Part No.:
- KAH08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 8 mm | |
Connector B | 8 mm | |
Pneumatic Fitting Type | Straight Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | KAH | |
Model Number p | KAH08-00 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KAH | ||
Model Number p KAH08-00 | ||
- COO (Country of Origin):
- JP
The SMC KAH-00 is a state-of-the-art straight union fitting designed to enhance pneumatic efficiency. This product seamlessly connects tubing while ensuring a reliable air-tight seal, effectively minimising leaks and pressure drops. Crafted with precision, the fitting utilises robust materials that not only provide durability but also contribute to its lightweight design. Its ease of installation allows for quick assembly and adjustments, making it an essential component in various industrial applications. This fitting stands out due to its versatility, accommodating multiple tubing sizes while maintaining superior performance. Ideal for both low and high-pressure environments, the KAH08-00 exemplifies engineering excellence, tailored for those who demand reliability and efficiency in their pneumatic systems.
Built to support a wide range of tubing diameters, providing flexibility for various applications
Constructed from high-quality materials ensuring long-lasting performance in demanding conditions
Lightweight design facilitates easy handling and quick installation without compromising strength
Designed for optimal airflow, the fitting reduces resistance and enhances overall system efficiency
Engineered for both low and high-pressure usage, expanding its application possibilities
Easy to disassemble, allowing for simple maintenance and frequent system modifications
Constructed from high-quality materials ensuring long-lasting performance in demanding conditions
Lightweight design facilitates easy handling and quick installation without compromising strength
Designed for optimal airflow, the fitting reduces resistance and enhances overall system efficiency
Engineered for both low and high-pressure usage, expanding its application possibilities
Easy to disassemble, allowing for simple maintenance and frequent system modifications