SMC KAH Series Male Connector, 6 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KAH06-M5
- RS Stock No.:
- 364-664
- Mfr. Part No.:
- KAH06-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£22.48
(exc. VAT)
£26.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £22.48 | £2.248 |
*price indicative
- RS Stock No.:
- 364-664
- Mfr. Part No.:
- KAH06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | M5 x 0.8 | |
Pneumatic Fitting Type | Male Connector | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M5 x 0.8 | |
Manufacturer Series | KAH | |
Model Number p | KAH06-M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KAH | ||
Model Number p KAH06-M5 | ||
- COO (Country of Origin):
- JP
The SMC one-touch fitting offers an efficient solution for pneumatic connections, expertly designed to support a wide array of applications requiring air flow management. Featuring a robust, antistatic construction, it ensures both safety and performance in environments where static electricity poses a risk. Its innovative design allows for swift installation and easy disassembly, streamlining the maintenance process. This fitting not only boasts a large retaining force, but is also capable of operating even under low vacuum conditions, making it versatile for various industrial settings. Its durable materials resist heat and chemical exposure, while the intelligent design enables seamless connection with tubing up to 12mm, ensuring adaptability in system configurations. This product exemplifies the balance of reliability and convenience, catering to the needs of engineers seeking to optimise connectivity while prioritising safety and functionality.
Antistatic design enhances safety in sensitive environments
Single-handed operation allows for quick and easy connections
Compatible with a variety of tubing materials for flexibility
Exceeds typical retention capabilities for secure connections
Constructed from durable materials for prolonged usage
Heat resistant features facilitate operation in demanding conditions
Compact size ensures efficient space utilisation
Innovative profile minimises resistance during tube insertion
Single-handed operation allows for quick and easy connections
Compatible with a variety of tubing materials for flexibility
Exceeds typical retention capabilities for secure connections
Constructed from durable materials for prolonged usage
Heat resistant features facilitate operation in demanding conditions
Compact size ensures efficient space utilisation
Innovative profile minimises resistance during tube insertion