SMC H08 Series Male Connector, Push In 8 mm to R 1/8, Threaded-to-Tube Connection Style, H08-02
- RS Stock No.:
- 364-651
- Mfr. Part No.:
- H08-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£15.63
(exc. VAT)
£18.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £15.63 | £1.563 |
*price indicative
- RS Stock No.:
- 364-651
- Mfr. Part No.:
- H08-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | Push In 8 mm | |
Connector B | R 1/8 | |
Pneumatic Fitting Type | Male Connector | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/8 | |
Manufacturer Series | H08 | |
Model Number p | H08-02 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series H08 | ||
Model Number p H08-02 | ||
- COO (Country of Origin):
- CN
The SMC self-aligning fittings offer an innovative solution for securely connecting tubes in pneumatic systems. Designed to enhance efficiency, this product features a robust ferrule system that prevents accidental loss and breakage, making it ideal for applications involving soft copper steel pipes. The fittings large holding force ensures a reliable connection, while the clever tube support mechanism mitigates any sliding during installation. With its flared inner diameter, this fitting prevents tube deformation and allows for smooth fluid flow, essential for maintaining optimum pressure in pneumatic applications. Available in multiple styles and sizes, this fitting caters to diverse requirements, making it an essential component for pneumatic systems across various industries.
Robust ferrule system prevents accidental loss
Designed to enhance efficiency in connecting tubes
Offers a large holding force for reliable connections
Clever tube support mechanism mitigates sliding during installation
Flared inner diameter prevents tube deformation
Available in multiple styles and sizes for diverse applications
Ideal for use with soft copper steel pipes
Designed to enhance efficiency in connecting tubes
Offers a large holding force for reliable connections
Clever tube support mechanism mitigates sliding during installation
Flared inner diameter prevents tube deformation
Available in multiple styles and sizes for diverse applications
Ideal for use with soft copper steel pipes