SMC KQ2R Series Plug-in Reducer, 6 mm to 10 mm, Tube-to-Tube Connection Style, KQ2R06-10A
- RS Stock No.:
- 364-634
- Mfr. Part No.:
- KQ2R06-10A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.09
(exc. VAT)
£31.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £26.09 | £2.609 |
*price indicative
- RS Stock No.:
- 364-634
- Mfr. Part No.:
- KQ2R06-10A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | 10 mm | |
Pneumatic Fitting Type | Plug-in Reducer | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | KQ2R | |
Model Number p | KQ2R06-10A | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2R | ||
Model Number p KQ2R06-10A | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and reliable performance in automation setups.
Made from high quality materials for enhanced durability
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials