SMC KQ2 Series Reducer Nipple, 12 mm to 16 mm, Tube-to-Tube Connection Style, KQ2N12-16
- RS Stock No.:
- 364-619
- Mfr. Part No.:
- KQ2N12-16
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£15.63
(exc. VAT)
£18.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.63 | £3.126 |
*price indicative
- RS Stock No.:
- 364-619
- Mfr. Part No.:
- KQ2N12-16
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Reducer Nipple | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2N12-16 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Reducer Nipple | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2N12-16 | ||
- COO (Country of Origin):
- JP
The SMC Reducer nipple is a KQ2 one touch fitting which specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Designed for seamless integration with existing pneumatic systems
Lightweight construction enhances ease of handling and installation
Manufactured from high quality materials to ensure durability
Facilitates quick assembly reducing installation time significantly
Offers dependable performance in a wide range of operating conditions
Flexibility in configurations allows for customised solutions tailored to specific needs
Easily accommodates various tube sizes broadening application potential.
Lightweight construction enhances ease of handling and installation
Manufactured from high quality materials to ensure durability
Facilitates quick assembly reducing installation time significantly
Offers dependable performance in a wide range of operating conditions
Flexibility in configurations allows for customised solutions tailored to specific needs
Easily accommodates various tube sizes broadening application potential.
Related links
- SMC KQ2 Series Nipple Tube-to-Tube Connection Style
- SMC KQ2 Series Reducer Nipple Tube-to-Tube Connection Style
- SMC KQ2 Series Reducer Nipple Tube-to-Tube Connection Style
- SMC KQ2 Series Reducer Nipple Tube-to-Tube Connection Style
- Festo CRQS Series Reducer Nipple Tube-to-Tube Connection Style, 130655
- SMC KQ2 Series Reducer Tube-to-Tube Connection Style, KQ2L12-16A
- Legris LF3000 Series Reducer Nipple Tube-to-Tube Connection Style
- SMC KQ2 Series Reducer Tube-to-Tube Connection Style, KQ2L23-04A
