SMC KFG2 Series Elbow Fitting, 10 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KFG2L1075-03S
- RS Stock No.:
- 364-386
- Mfr. Part No.:
- KFG2L1075-03S
- Brand:
- SMC
Subtotal (1 unit)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £28.55 |
*price indicative
- RS Stock No.:
- 364-386
- Mfr. Part No.:
- KFG2L1075-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 10 mm | |
Connector B | R 3/8 Male | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 3/8 Male | |
Manufacturer Series | KFG2 | |
Model Number p | KFG2L1075-03S | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2L1075-03S | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Compact and light weight
RoHS compliant
RoHS compliant