SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded
- RS Stock No.:
- 364-364
- Mfr. Part No.:
- KFG2H1210-03S
- Brand:
- SMC
Subtotal (1 unit)*
£22.53
(exc. VAT)
£27.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.53 |
*price indicative
- RS Stock No.:
- 364-364
- Mfr. Part No.:
- KFG2H1210-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 12 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Connection Size B | R 3/8 in | |
| Series | KFG | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 12 mm | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Connection Size B R 3/8 in | ||
Series KFG | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KFG Series, KFG2H1209-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1613-03S R 3/8 Male Threaded Male
- SMC KFG Series, KFG2L1210-03S R 3/8 Male Threaded Male
- SMC KFG Series, KFG2L0806-03S R 3/8 Male Threaded Male
- SMC KFG Series, KFG2H1210-02S R 1/4 Male Threaded
- SMC KFG Series, KFG2H1210-04S R 1/2 Male Threaded Male
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-03S R 3/8 Male Threaded


