SMC KQ2 Series Y Fitting, 8 mm to 8 mm, Tube-to-Tube Connection Style, KQ2U08-00A

Subtotal (1 bag of 10 units)*

£45.48

(exc. VAT)

£54.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£45.48£4.548

*price indicative

RS Stock No.:
364-356
Mfr. Part No.:
KQ2U08-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

8 mm

Connector B

8 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Model Number p

KQ2U08-00A

COO (Country of Origin):
JP
The SMC Union Y KQ2U can be used in a vacuum to –100 kPa. It offers a total of 51 body types and is available with two options for thread material and surface treatment (treated or non-treated).

Selectable surface treatments Brass (No plating), Electroless nickel plated brass
Seal method Sealant or Gasket seal, Face seal, Gasket seal, Uni thread

Related links