SMC KFG Series Straight Fitting, 6 mm to Rc 1/4, Threaded-to-Tube Connection Style, KFG2F0604-02

Subtotal (1 unit)*

£16.81

(exc. VAT)

£20.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.81

*price indicative

RS Stock No.:
364-316
Mfr. Part No.:
KFG2F0604-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

6 mm

Connector B

Rc 1/4

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/4

Manufacturer Series

KFG

Model Number p

KFG2F0604-02

COO (Country of Origin):
JP
The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight
RoHS compliant