SMC KC Series Elbow Fitting, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KCL06-01S
- RS Stock No.:
- 364-302
- Mfr. Part No.:
- KCL06-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£74.24
(exc. VAT)
£89.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £74.24 | £7.424 |
*price indicative
- RS Stock No.:
- 364-302
- Mfr. Part No.:
- KCL06-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | R 1/8 Male | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/8 Male | |
Manufacturer Series | KC | |
Model Number p | KCL06-01S | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KC | ||
Model Number p KCL06-01S | ||
- COO (Country of Origin):
- CN
The SMC elbow plug for frequent use is engineered for optimal performance in pneumatic applications. With a unique self-seal design, it ensures reliable connections. This fitting is crafted with precision to facilitate easy tube installations while minimizing leaks. Its robust construction and advanced materials promise durability, accommodating a variety of tubing configurations. The elbow design allows for efficient routing in tight spaces, making it ideal for compact machinery setups. This component is particularly suitable for systems where quick and frequent disconnections are essential, streamlining processes without compromising on safety or effectiveness.
Maximises space efficiency through its elbow configuration
Built to withstand high-pressure conditions while maintaining integrity
Facilitates quick and easy tubing connections to simplify assembly
Reduces risk of leaks with its built-in self-seal mechanism
Copper-free manufacturing ensures compatibility with diverse industrial applications
Built to withstand high-pressure conditions while maintaining integrity
Facilitates quick and easy tubing connections to simplify assembly
Reduces risk of leaks with its built-in self-seal mechanism
Copper-free manufacturing ensures compatibility with diverse industrial applications