SMC KQ2 Series Female Elbow, 8 mm to Rc 1/4 Female, Threaded-to-Tube Connection Style, KQ2LF08-02N
- RS Stock No.:
- 364-215
- Mfr. Part No.:
- KQ2LF08-02N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£44.97
(exc. VAT)
£53.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £44.97 | £4.497 |
*price indicative
- RS Stock No.:
- 364-215
- Mfr. Part No.:
- KQ2LF08-02N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 8 mm | |
Connector B | Rc 1/4 Female | |
Pneumatic Fitting Type | Female Elbow | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | Rc 1/4 | |
Manufacturer Series | KQ2 | |
Model Number p | KQ2LF08-02N | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Rc 1/4 Female | ||
Pneumatic Fitting Type Female Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2LF08-02N | ||
- COO (Country of Origin):
- SG
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Applicable for both vacuum and positive pressure applications