SMC KQ2 Series Elbow Fitting, 4 mm to Rc 1/8, Threaded-to-Tube Connection Style, KQ2LF04-01N
- RS Stock No.:
- 364-211
- Mfr. Part No.:
- KQ2LF04-01N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£35.10
(exc. VAT)
£42.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £35.10 | £3.51 |
*price indicative
- RS Stock No.:
- 364-211
- Mfr. Part No.:
- KQ2LF04-01N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 4 mm | |
Connector B | Rc 1/8 | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | Rc 1/8 Female | |
Manufacturer Series | KQ2 | |
Model Number p | KQ2LF04-01N | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B Rc 1/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/8 Female | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2LF04-01N | ||
- COO (Country of Origin):
- SG
The SMC female elbow one touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube