SMC KQ2 Series Bulkhead Union, 6 mm to 6 mm, Tube-to-Tube Connection Style, KQ2E06-00A1
- RS Stock No.:
- 364-166
- Mfr. Part No.:
- KQ2E06-00A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£44.11
(exc. VAT)
£52.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £44.11 | £4.411 |
*price indicative
- RS Stock No.:
- 364-166
- Mfr. Part No.:
- KQ2E06-00A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | 6 mm | |
Pneumatic Fitting Type | Bulkhead Union | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | KQ2 | |
Model Number p | KQ2E06-00A1 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2E06-00A1 | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2E -00 is a general-purpose tube-to-tube connection with a bulkhead crossing design.
Tube of the same diameter