SMC MS Series Elbow Fitting to M5 x 0.8, Threaded-to-Tube Connection Style, MS-5ALHU-4
- RS Stock No.:
- 364-157
- Mfr. Part No.:
- MS-5ALHU-4
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£81.53
(exc. VAT)
£97.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £81.53 | £8.153 |
*price indicative
- RS Stock No.:
- 364-157
- Mfr. Part No.:
- MS-5ALHU-4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | MS | |
| Model Number p | MS-5ALHU-4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series MS | ||
Model Number p MS-5ALHU-4 | ||
- COO (Country of Origin):
- JP
The SMC miniature fittings are for use with air connections in confined areas. The hose nipple and hose elbow styles accept nylon, soft nylon and polyurethane tubing. The body of the MS series is stainless steel, making it possible to use this fitting in corrosive applications.
Simple connection and disconnection
High retaining force
Miniature size
Accepts many styles of plastic tubing
High retaining force
Miniature size
Accepts many styles of plastic tubing
Related links
- SMC MS Series Elbow Fitting to M5 x 0.8 MS-5ALHU-3
- SMC MS Series Barb Fitting Threaded-to-Tube Connection Style
- SMC MS Series Elbow Fitting Threaded-to-Tube Connection Style, MS-5UL
- SMC M Series Elbow Fitting Threaded-to-Tube Connection Style, MS-5ATHU-4
- SMC MS Series Elbow Threaded Adaptor Threaded Connection Style
- SMC M Series Elbow Fitting to M5 x 0.8 M-5ALHU-3
- SMC MS Series Hose Elbow Threaded-to-Tube Connection Style
- SMC MS Series Barb Fitting Threaded-to-Tube Connection Style
