SMC KR Series Straight Fitting, 10 mm to 10 mm, Tube-to-Tube Connection Style, KRH10-00
- RS Stock No.:
- 364-126
- Mfr. Part No.:
- KRH10-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£26.13
(exc. VAT)
£31.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £26.13 | £5.226 |
*price indicative
- RS Stock No.:
- 364-126
- Mfr. Part No.:
- KRH10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 10 mm | |
Connector B | 10 mm | |
Pneumatic Fitting Type | Straight Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | KR | |
Model Number p | KRH10-00 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KR | ||
Model Number p KRH10-00 | ||
- COO (Country of Origin):
- JP
The SMC male connector series is designed for one-touch fittings, seamlessly integrating into pneumatic systems to enhance efficiency and reliability. With a flame-resistant construction compliant to the UL-94 Standard V-0, this fitting guarantees safety in various industrial environments. Its robust design ensures a secure connection while minimising the risk of tube release, thanks to its specially engineered collet and chuck mechanism. The fitting accommodates a wide range of tubing sizes and types, ensuring versatility in application, while its high operating pressure capacity makes it suitable for demanding tasks. The compact form factor allows for easy installation even in confined spaces, making it ideal for complex machinery setups.
Offers exceptional flame resistance for added safety in industrial settings
Designed for quick and easy one-touch connections, reducing installation time
Features a robust chuck mechanism that enhances grip on tubing
Compatible with various tubing materials, expanding versatility in usage
Lightweight yet durable construction ensures longevity and reliability
Pressure-rated for high operational demands, supporting various applications
Compact design facilitates installation in tight spaces without compromising performance
No need for additional sealing materials due to its advanced threaded design
Designed for quick and easy one-touch connections, reducing installation time
Features a robust chuck mechanism that enhances grip on tubing
Compatible with various tubing materials, expanding versatility in usage
Lightweight yet durable construction ensures longevity and reliability
Pressure-rated for high operational demands, supporting various applications
Compact design facilitates installation in tight spaces without compromising performance
No need for additional sealing materials due to its advanced threaded design