SMC KQB Series Hexagon Socket Head Male Connector, 8 mm to G 3/8 Male, Threaded-to-Tube Connection Style, KQB2S08-G03
- RS Stock No.:
- 364-071
- Mfr. Part No.:
- KQB2S08-G03
- Brand:
- SMC
Subtotal (1 unit)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.36 |
*price indicative
- RS Stock No.:
- 364-071
- Mfr. Part No.:
- KQB2S08-G03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 8 mm | |
Connector B | G 3/8 Male | |
Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 3/8 Male | |
Manufacturer Series | KQB | |
Model Number p | KQB2S08-G03 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B G 3/8 Male | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series KQB | ||
Model Number p KQB2S08-G03 | ||
- COO (Country of Origin):
- JP
The SMC fitting metal male int Hexagonal is a one-touch fitting uses electroless nickel plated brass components as standard specification. Its maximum operating temperature is 150 degree C. KQB2 fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models. Applicable tube sizes are plus 3.2 to +16 and 1/8 to 1/2 inch. Series KQB2 is available with M, R, Rc, UNF, NPT or G connection threads.
Compact and light weight
Grease-free
Electroless nickel plated brass parts
Grease-free
Electroless nickel plated brass parts