SMC KQ2 Series, KQ2Y12-02AS R 1/4 Male Threaded
- RS Stock No.:
- 363-970
- Mfr. Part No.:
- KQ2Y12-02AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£45.32
(exc. VAT)
£54.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.32 | £9.064 |
*price indicative
- RS Stock No.:
- 363-970
- Mfr. Part No.:
- KQ2Y12-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Run Tee | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 18.5 mm | |
| Connection Size B | 17 mm | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0203, JIS B0205, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Run Tee | ||
Connection Type A R 1/4 Male | ||
Connection Size A 18.5 mm | ||
Connection Size B 17 mm | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0203, JIS B0205, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/4 Male | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ2 Series, KQ2Z10-02AS R 1/4 Male Threaded
- SMC KQ2 Series, KQ2Z06-02AS R 1/4 Male Threaded
- SMC KQ2 Series, KQ2Y04-02AS R 1/4 Male Threaded
- SMC KQ2 Series, KQ2VT12-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2VT06-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2VT10-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2VT04-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2W04-02AS R 1/4 Male Threaded Male


