SMC KGT Series Union Tee, 16 mm to 16 mm, Tube-to-Tube Connection Style, KGT16-00
- RS Stock No.:
- 363-936
- Mfr. Part No.:
- KGT16-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£31.54
(exc. VAT)
£37.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £31.54 | £15.77 |
*price indicative
- RS Stock No.:
- 363-936
- Mfr. Part No.:
- KGT16-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 16 mm | |
Connector B | 16 mm | |
Pneumatic Fitting Type | Union Tee | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | KGT | |
Model Number p | KGT16-00 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KGT | ||
Model Number p KGT16-00 | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KGT-00 is made from SUS 303 stainless steel for the metal elements. It can be used for a wide range of pressures, from low vacuum to a maximum pressure of 1.0 MPa.
Accepts nylon, soft nylon and polyurethane tubes
Small disconnecting force
Small disconnecting force