SMC KQ2 Series, KQ2L04-01NS Pneumatic Fitting, Polybutylene Terephthalate Resin, Stainless Steel, Brass White, Nickel
- RS Stock No.:
- 363-877
- Mfr. Part No.:
- KQ2L04-01NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£28.92
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.92 | £2.892 |
*price indicative
- RS Stock No.:
- 363-877
- Mfr. Part No.:
- KQ2L04-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow | |
| Connection Size A | 4 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type B | Male | |
| Connection Size B | 1/8 in | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, Stainless Steel, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Nickel Plated, Brass | |
| Model Number | KQ2L04-01NS | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow | ||
Connection Size A 4 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type B Male | ||
Connection Size B 1/8 in | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, Stainless Steel, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Nickel Plated, Brass | ||
Model Number KQ2L04-01NS | ||
Connection Type R 1/8 Male | ||
- COO (Country of Origin):
- SG
The SMC fitting male elbow is a one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2H04-01NS R 1/8 Male Male
- SMC KQ2 Series, KQ2L23-01NS R 1/8 Male Male
- SMC KQ2 Series, KQ2H23-01NS R 1/8 Male Male
- SMC KQ2 Series, KQ2L04-01NP R 1/8 Male
- SMC KQ2 Series, KQ2H01-01NS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2L04-01AP R 1/8 Male
- SMC KQ2 Series, KQ2Y04-01NS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2N06-01NS R 1/8 Male Sealed BSPT


