SMC KQ2 Series Elbow Fitting, Push In 4 mm to R 1/8, Threaded-to-Tube Connection Style, KQ2L04-01GS1
- RS Stock No.:
- 363-874
- Mfr. Part No.:
- KQ2L04-01GS1
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£15.53
(exc. VAT)
£18.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £15.53 | £7.765 |
*price indicative
- RS Stock No.:
- 363-874
- Mfr. Part No.:
- KQ2L04-01GS1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | Push In 4 mm | |
Connector B | R 1/8 | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/8 | |
Manufacturer Series | KQ2 | |
Model Number p | KQ2L04-01GS1 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L04-01GS1 | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube