SMC KQ2 Series, KQ2K06-02AS Pneumatic Elbow Tube-to-Tube Adapter, Electroless Nickel Plated Brass Electroless Nickel

Subtotal (10 units, in bags of 10)*

£45.48

(exc. VAT)

£54.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£45.48£4.548

*price indicative

RS Stock No.:
363-857
Mfr. Part No.:
KQ2K06-02AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Elbow Tube-to-Tube Adapter

Sub Type

45° Male Elbow

Connection Type A

R 1/4

Connection Size A

Push In 6 mm

Connection Type

Threaded-to-Tube

Connection Type B

Male

Connection Size B

R 1/8 in

Thread Standard

R

Series

KQ2

Thread Size

R 1/8 in

Material

Electroless Nickel Plated Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

accepts FEP/PFA/nylon/polyurethane tubes, RoHS, vacuum to full pressure range

Finish

Electroless Nickel Plated Brass

Maximum Operating Pressure

10 bar

Model Number

KQ2K06-02AS

SMC KQ2 Series Pneumatic Fitting, 6mm Connection size A, R 1/8 inches Connection size B - KQ2K06-02AS


This pneumatic fitting is a 45° male elbow designed to join tube and threaded connections in compressed-air and vacuum systems. It provides a Compact angled transition between a 6mm push-in tube and an R1/8 male thread, making it suitable for installations where a change of direction and a sealed threaded connection are required.

Features and Benefits:


• Electroless nickel-plated brass construction ensures corrosion resistance and durability
• Accepts polyurethane/FEP/nylon tubes for material flexibility and compatibility
• Rated for vacuum to full system pressure for a broad operational range
• Maximum operating pressure 10 bar for high-pressure pneumatic circuits
• Operating temperature range from -5 °C to 60 °C for varied environmental conditions

Applications


• Suitable for machine automation pneumatic manifolds requiring angled connections
• Ideal for control panels where space restricts straight fittings
• Used for pneumatic actuation lines in electrical assembly equipment
• Can be used for vacuum pick-and-place tooling in electronics production

What thread standard does it use for pipe connections?


It uses an R-standard tapered male thread in R1/8 size suitable for BSPT-compatible ports.

Which tube diameters and types will fit the push-in end?


The push-to-connect end accepts 6mm tubing and is compatible with polyurethane, FEP and nylon materials.

How does the finish affect service life in humid conditions?


The electroless nickel plating provides a uniform protective layer on brass, reducing corrosion rates and extending component life in damp environments.

Is the fitting suitable for both positive pressure and partial vacuum applications?


Yes, the component is rated to perform across vacuum through full positive pressure ranges typical in pneumatic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy