SMC KQ2 Series, KQ2H06-M5N Pneumatic Fitting, Polybutylene Terephthalate Resin, Brass Electroless Nickel Plated, 6 mm M5
- RS Stock No.:
- 363-835
- Mfr. Part No.:
- KQ2H06-M5N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£24.64
(exc. VAT)
£29.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.64 | £2.464 |
*price indicative
- RS Stock No.:
- 363-835
- Mfr. Part No.:
- KQ2H06-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Face Seal Male Connector | |
| Connection Type A | M5 x 0.8 Male | |
| Connection Size A | 6 mm | |
| Connection Type B | Male | |
| Connection Size B | R 1/8 in | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Material | Polybutylene Terephthalate Resin, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | M5 Male | |
| Model Number | KQ2H06-M5N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Face Seal Male Connector | ||
Connection Type A M5 x 0.8 Male | ||
Connection Size A 6 mm | ||
Connection Type B Male | ||
Connection Size B R 1/8 in | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Material Polybutylene Terephthalate Resin, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type M5 Male | ||
Model Number KQ2H06-M5N | ||
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2H04-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2K04-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2S06-M5N M5 x 0.8 Male Threaded Male
- SMC KQ2 Series, KQ2H07-M5N M5 x 0.8 Male
- SMC KQ2 Series, KQ2L06-M5N M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2H04-M5G1 M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2H04-M5A1 M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2LU06-M5A M5 x 0.8 Male Male


