SMC KXL Series Elbow Fitting, 10 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KXL10-02S
- RS Stock No.:
- 363-760
- Mfr. Part No.:
- KXL10-02S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£105.78
(exc. VAT)
£126.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £105.78 | £52.89 |
*price indicative
- RS Stock No.:
- 363-760
- Mfr. Part No.:
- KXL10-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 10 mm | |
Connector B | R 1/4 Male | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/4 | |
Manufacturer Series | KXL | |
Model Number p | KXL10-02S | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KXL | ||
Model Number p KXL10-02S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting is designed to enhance fluid management systems with its high-speed capabilities. Engineered for precision and longevity, the fitting combines robust materials with advanced design features to ensure reliable performance under pressure. Its lightweight construction facilitates easy installation, while the high-speed mechanism allows for seamless operation in various applications, including robotics. Crafted with a focus on preventing dust and particles from interfering with functionality, this fitting guarantees a longer life cycle and reduced maintenance. Optimised for a range of tubing sizes, it caters to diverse pneumatic solutions, making it an essential component for professionals seeking efficiency and durability in their systems.
Manufactured using electroless nickel-plated components for enhanced corrosion resistance
Optimised for both nylon and urethane tubing, ensuring versatility in fluid applications
Designed to minimise friction, contributing to energy efficiency during operation
Lightweight build enables straightforward installation and integration into existing systems
Incorporates a fire-resistant seal, enhancing safety in high-temperature environments
Facilitates a low torque rotation style, reducing operational strain and wear
Applicable for max operating pressure of 1.0 MPa, ensuring robust performance
Suits environments with temperature fluctuations from -5 to 60°C, suitable for varied applications
Optimised for both nylon and urethane tubing, ensuring versatility in fluid applications
Designed to minimise friction, contributing to energy efficiency during operation
Lightweight build enables straightforward installation and integration into existing systems
Incorporates a fire-resistant seal, enhancing safety in high-temperature environments
Facilitates a low torque rotation style, reducing operational strain and wear
Applicable for max operating pressure of 1.0 MPa, ensuring robust performance
Suits environments with temperature fluctuations from -5 to 60°C, suitable for varied applications