SMC KSL Series One-touch Fitting, 10 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KSL10-03S

Subtotal (1 bag of 2 units)*

£44.86

(exc. VAT)

£53.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£44.86£22.43

*price indicative

RS Stock No.:
363-748
Mfr. Part No.:
KSL10-03S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

10 mm

Connector B

R 3/8 Male

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8

Manufacturer Series

KSL

Model Number p

KSL10-03S

COO (Country of Origin):
CN
The SMC male elbow connector in the rotary one-touch fittings series offers an innovative solution for efficient fluid transfer in pneumatic systems. Engineered for optimal performance, this fitting combines reliability with advanced design features, ensuring seamless integration into various applications. Its robust construction is tailored to withstand demanding environments while providing external resistance against corrosion. Designed with user convenience in mind, the one-touch mechanism enables quick and easy installation without the need for additional tools, allowing for swift adjustments during operations. This product excels in scenarios requiring frequent tubing changes, making it an excellent choice for enhancing productivity and reducing downtime.

Offers low torque rotation, enhancing operational efficiency
Constructed with durable materials for long-lasting performance
Suitable for pneumatic systems requiring high-speed operations
Nickel plated for improved corrosion resistance and longevity
Facilitates easy and quick connection without special tools
Compliant with established thread standards for versatility