SMC KSL Series Elbow Fitting, 6 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KSL06-U01

Subtotal (1 bag of 2 units)*

£25.98

(exc. VAT)

£31.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£25.98£12.99

*price indicative

RS Stock No.:
363-745
Mfr. Part No.:
KSL06-U01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

6 mm

Connector B

M5 x 0.8

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

M5

Manufacturer Series

KSL

Model Number p

KSL06-U01

COO (Country of Origin):
CN
The SMC Rotary One-touch Fittings Series KS/KX is designed to enhance the efficiency and reliability of pneumatic systems, ensuring a smooth operation in various applications. This particular model boasts an advanced slide bearing technology, allowing for low torque rotation, which significantly prolongs the service life of the fitting. It incorporates a unique tube rotation prevention mechanism that prevents misalignment during operation, adding an extra layer of safety and performance. The nickel-plated brass parts provide excellent corrosion resistance and ensure that the product is compatible with copper-free applications. With robust construction, these fittings are suited for demanding environments, including those with oscillating and rotating sections in robotic systems. Adaptable to various tubing materials, this offering promises versatility and reliability in any pneumatic assembly.

Employs an oil-containing slide bearing for extended durability
Integrates a special rotary seal that reduces friction
Ball bearings provide consistent low torque for ease of use
Constructed with nickel plating, ensuring compatibility with copper-free environments
Suitable for air fluid applications with reliable performance
Designed for optimal operation in oscillating and rotating applications in robotics
Connects seamlessly with a range of tubing materials for versatile installation

Related links