Camozzi 6000 Series Tee Tube-to-Tube Adaptor, 10 mm to 10 mm, Tube-to-Tube Connection Style, 6540 10
- RS Stock No.:
- 338-097
- Mfr. Part No.:
- 6540 10
- Brand:
- Camozzi
Subtotal (1 unit)*
£9.23
(exc. VAT)
£11.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.23 |
*price indicative
- RS Stock No.:
- 338-097
- Mfr. Part No.:
- 6540 10
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | 10 mm | |
Connector B | 10 mm | |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | 6000 | |
Model Number p | 6540 10 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6000 | ||
Model Number p 6540 10 | ||
- COO (Country of Origin):
- IT
The Camozzi Super-rapid fittings are designed for efficient pneumatic connections. They are crafted to ensure quick and secure assembly with plastic tubes, making them ideal for various industrial applications.
High quality brass construction
Tee connector
Compressed air fluid
Tee connector
Compressed air fluid