Camozzi 6000 Series Male Connector, 4 mm to G 1/4 Male, Threaded-to-Tube Connection Style, S6510 4-1/4
- RS Stock No.:
- 338-091
- Mfr. Part No.:
- S6510 4-1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 197 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.18 |
*price indicative
- RS Stock No.:
- 338-091
- Mfr. Part No.:
- S6510 4-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | 4 mm | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | 6000 | |
| Model Number p | S6510 4-1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A 4 mm | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series 6000 | ||
Model Number p S6510 4-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi Super-rapid fittings are designed for efficient pneumatic connections. They are crafted to ensure quick and secure assembly with plastic tubes, making them ideal for various industrial applications. It supports BSPP threads.
High quality brass construction
Male Connector Sprint
Compressed air fluid
Male Connector Sprint
Compressed air fluid
Related links
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 4-1/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 12-1/4
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 8-1/4
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 6-1/4
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 10-1/4
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 6-1/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 8-1/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 12-3/8

