Camozzi 6000 Series Straight Fitting, 4 mm to 4 mm, Tube-to-Tube Connection Style, 6580 4

Subtotal (1 unit)*

£3.79

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.79

*price indicative

RS Stock No.:
338-022
Mfr. Part No.:
6580 4
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

4 mm

Connector B

4 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

6000

Model Number p

6580 4

COO (Country of Origin):
IT
The Camozzi Union Connector from 6000 series is a super rapid fittings have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.

Great adaptability of male threads with BSPP parallel female threads
Teflon ring on the male thread
Perfect seal between the two threads