Camozzi 6000 Series Swivel Elbow, 8 mm to G 1/8 Male, Threaded-to-Tube Connection Style, S6520 8-1/8
- RS Stock No.:
- 337-974
- Mfr. Part No.:
- S6520 8-1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£4.43
(exc. VAT)
£5.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.43 |
*price indicative
- RS Stock No.:
- 337-974
- Mfr. Part No.:
- S6520 8-1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | 8 mm | |
Connector B | G 1/8 Male | |
Pneumatic Fitting Type | Swivel Elbow | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/8 Male | |
Manufacturer Series | 6000 | |
Model Number p | S6520 8-1/8 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A 8 mm | ||
Connector B G 1/8 Male | ||
Pneumatic Fitting Type Swivel Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series 6000 | ||
Model Number p S6520 8-1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi BSPP Swivel Male Elbow from 6000 Series is a super rapid fitting which have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.
Teflon ring on the male thread
Perfect seal between the two threads
Equipped with a self retaining device
Perfect seal between the two threads
Equipped with a self retaining device