EMERSON – AVENTICS QR2-C-RVT Series Elbow Fitting, G 1/4 to Push In 6 mm, Threaded Connection Style, R412004901
- RS Stock No.:
- 303-694
- Mfr. Part No.:
- R412004901
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 2 units)*
£105.17
(exc. VAT)
£126.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £105.17 | £52.585 |
*price indicative
- RS Stock No.:
- 303-694
- Mfr. Part No.:
- R412004901
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | G 1/4 | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | QR2-C-RVT | |
| Model Number p | R412004901 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A G 1/4 | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series QR2-C-RVT | ||
Model Number p R412004901 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Elbow Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Port G is G 1 by 4 and Port D diameter is 6mm
Tooth lock washer is stainless steel
Tooth lock washer is stainless steel
Related links
- EMERSON – AVENTICS QR2-C-RVT Series Elbow Fitting Threaded Connection Style, R412007589
- EMERSON – AVENTICS QR2-C-RVT Series Elbow Fitting Threaded Connection Style, R412005616
- EMERSON – AVENTICS QR2-S-RVT Series Elbow Fitting Threaded Connection Style, 1823391714
- EMERSON – AVENTICS QR2-S-RVT Series Elbow Fitting Threaded Connection Style, 1823391718
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122012140
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122008380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122014380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122012380
