EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, G 1/4 to Push In 10 mm, Threaded Connection Style, R412004895
- RS Stock No.:
- 303-692
- Mfr. Part No.:
- R412004895
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 2 units)*
£99.03
(exc. VAT)
£118.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £99.03 | £49.515 |
*price indicative
- RS Stock No.:
- 303-692
- Mfr. Part No.:
- R412004895
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
Connector A | G 1/4 | |
Connector B | Push In 10 mm | |
Pneumatic Fitting Type | Straight Fitting | |
Connection Style | Threaded | |
Threaded Connection | G 1/4 | |
Manufacturer Series | QR2-S-RPN | |
Model Number p | R412004895 | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A G 1/4 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series QR2-S-RPN | ||
Model Number p R412004895 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Straight Tube push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Straight fitting
Port G is G 1 by 4 and Port D diameter is 10mm
Tooth lock washer is stainless steel
Port G is G 1 by 4 and Port D diameter is 10mm
Tooth lock washer is stainless steel