EMERSON – AVENTICS QR2-S-RVT Series Elbow Fitting, G 1/4 to Push In 10 mm, Threaded Connection Style, 1823391718

Subtotal (1 box of 5 units)*

£54.86

(exc. VAT)

£65.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£54.86£10.972

*price indicative

RS Stock No.:
303-689
Mfr. Part No.:
1823391718
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

G 1/4

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded

Threaded Connection

G 1/4

Manufacturer Series

QR2-S-RVT

Model Number p

1823391718

RoHS Status: Exempt

COO (Country of Origin):
IT
The Aventics Elbow Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Port G is G 1 by 4 and Port D diameter is 10mm
Tooth lock washer is stainless steel
Surface release ring is nickel plated