EMERSON – AVENTICS QR1-S-RW6 Series, G 3/8 to Push In 8 mm, Threaded-to-Tube Connection Style, R412005195
- RS Stock No.:
- 303-658
- Mfr. Part No.:
- R412005195
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£328.75
(exc. VAT)
£394.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £328.75 | £32.875 |
*price indicative
- RS Stock No.:
- 303-658
- Mfr. Part No.:
- R412005195
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | G 3/8 | |
| Connector B | Push In 8 mm | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 | |
| Manufacturer Series | QR1-S-RW6 | |
| Model Number p | R412005195 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A G 3/8 | ||
Connector B Push In 8 mm | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 | ||
Manufacturer Series QR1-S-RW6 | ||
Model Number p R412005195 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Swivel Tube Fitting is a push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Swivel banjo connection 3 fold and double
Port G is G 3 by 8 and Port D diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Port G is G 3 by 8 and Port D diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RW1 Series Threaded Connection Style, R412005240
- EMERSON – AVENTICS QR1-S-RSI Series Bulkhead Threaded Connection Style, 2122608140
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded-to-Tube Connection Style,
- EMERSON – AVENTICS QR1-S-RTT Series T Fitting Threaded Connection Style, 2122208380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122008380
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style, 2121008380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122014380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122012380

