EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting, G 1/2 to Push In 8 mm, Threaded Connection Style, R412005093

Subtotal (1 box of 10 units)*

£110.58

(exc. VAT)

£132.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£110.58£11.058

*price indicative

RS Stock No.:
303-650
Mfr. Part No.:
R412005093
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

G 1/2

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded

Threaded Connection

G 1/2

Manufacturer Series

QR1-S-RVT

Model Number p

R412005093

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Elbow Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Port G is G 1 by 2 and Port D diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated