EMERSON – AVENTICS QR1-S-RAI Series Stud Fitting, G 1/4 to Push In 10 mm, Threaded Connection Style, R412005089
- RS Stock No.:
- 303-647
- Mfr. Part No.:
- R412005089
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£79.85
(exc. VAT)
£95.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £79.85 | £7.985 |
*price indicative
- RS Stock No.:
- 303-647
- Mfr. Part No.:
- R412005089
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | G 1/4 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Stud Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | QR1-S-RAI | |
| Model Number p | R412005089 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A G 1/4 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Stud Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series QR1-S-RAI | ||
Model Number p R412005089 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Female push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Straight female stud fitting
Port G is G 1 by 4 and Port D diameter is 10mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Port G is G 1 by 4 and Port D diameter is 10mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RAI Series Straight Fitting Threaded Connection Style, 2121906180
- EMERSON – AVENTICS QR1-S-RAI Series Straight Fitting Threaded Connection Style, 2121906140
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122004180

