EMERSON – AVENTICS QR1-S-RSC Series Bulkhead, Push In 10 mm to Push In 10 mm, Push-in Connection Style, R412005054
- RS Stock No.:
- 303-641
- Mfr. Part No.:
- R412005054
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£108.91
(exc. VAT)
£130.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £108.91 | £10.891 |
*price indicative
- RS Stock No.:
- 303-641
- Mfr. Part No.:
- R412005054
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
Connector A | Push In 10 mm | |
Connector B | Push In 10 mm | |
Pneumatic Fitting Type | Bulkhead | |
Connection Style | Push-in | |
Manufacturer Series | QR1-S-RSC | |
Model Number p | R412005054 | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Push-in | ||
Manufacturer Series QR1-S-RSC | ||
Model Number p R412005054 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Bulkhead Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Diameter are 10 mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated