EMERSON – AVENTICS QR1-S-RVK Series Elbow Fitting, Push In 12 mm to Push In 12 mm, Push-in Connection Style, R412005036

Subtotal (1 box of 10 units)*

£110.10

(exc. VAT)

£132.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£110.10£11.01

*price indicative

RS Stock No.:
303-639
Mfr. Part No.:
R412005036
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Push-in

Manufacturer Series

QR1-S-RVK

Model Number p

R412005036

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Elbow push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Angled plug in connector fitting
Diameter is 12mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated