EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting, G 3/8 to Push In 12 mm, Threaded-to-Tube Connection Style,

Subtotal (1 box of 10 units)*

£175.99

(exc. VAT)

£211.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£175.99£17.599

*price indicative

RS Stock No.:
303-632
Mfr. Part No.:
R412005005
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

G 3/8

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8

Manufacturer Series

QR1-S-RPN

Model Number p

R412005005

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Straight Tube push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Straight fitting
Port G is G 3 by 8 and Port D diameter is 16mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated